HCPL-7710#300

Broadcom / Avago
630-HCPL-7710-300

HCPL-7710#300

Mfr.:

Description:
High Speed Optocouplers 1Ch 10mA 600mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

30 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1000   Multiples: 50

$-.--
$-.--
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$7.84 $7,840.00

RoHS Version

Broadcom / Avago HCPL-7710-300E
Broadcom / Avago
High Speed Optocouplers 1Ch 10mA 600mW
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS: No - RoHS Version Available
SMD/SMT
PDIP-8 Gull Wing
12.5 Mb/s
1 Channel
Photo IC
3750 Vrms
5 V
10 mA
150 mW
- 40 C
+ 100 C
Tube
8 ns
10 mA
9 ns
Brand: Broadcom / Avago
Height: 3.56 mm
Length: 9.65 mm
Product Type: High Speed Optocouplers
Factory Pack Quantity: 50
Subcategory: Optocouplers
Width: 6.35 mm
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED