HCPL-4506

Broadcom / Avago
630-HCPL-4506

HCPL-4506

Mfr.:

Description:
Logic Output Opto-couplers 1MBd 1Ch 12mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

20 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (SGD)

Qty. Unit Price
Ext. Price
$6.82 $6.82
$4.83 $48.30
$4.56 $228.00
$3.94 $394.00
$3.78 $945.00
$3.31 $1,655.00
$2.92 $2,920.00
$2.86 $14,300.00
Product Attribute Attribute Value
Broadcom Limited
Product Category: Logic Output Opto-couplers
RoHS: No - RoHS Version Available
Through Hole
DIP-8
Open Collector
1 Channel
3750 Vrms
15 mA
20 mA
1.8 V
5 V
145 mW
- 40 C
+ 100 C
HCPL-4506
Tube
Brand: Broadcom / Avago
Current Transfer Ratio: 90 %
Height: 3.56 mm
Length: 9.65 mm
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 650 ns
Factory Pack Quantity: 50
Subcategory: Optocouplers
Width: 6.35 mm
Unit Weight: 1 g
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED