HCPL-4506-300E

Broadcom / Avago
630-HCPL-4506-300E

HCPL-4506-300E

Mfr.:

Description:
Logic Output Opto-couplers 1MBd 1Ch 10mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,350

Stock:

3,350 Can Dispatch Immediately

Factory Lead Time:

23 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (SGD)

Qty. Unit Price
Ext. Price
$4.41 $4.41
$2.95 $29.50
$2.31 $231.00
$2.09 $1,045.00
$1.75 $1,750.00
$1.69 $4,225.00
$1.62 $8,100.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.28
Min:
1
Product Attribute Attribute Value
Broadcom Limited
Product Category: Logic Output Opto-couplers
RoHS:  Details
SMD/SMT
DIP-8 Gull Wing
Open Collector
1 Channel
3750 Vrms
15 mA
20 mA
1.8 V
5 V
145 mW
- 40 C
+ 100 C
Tube
Brand: Broadcom / Avago
Current Transfer Ratio: 90 %
Fall Time: -
Height: 3.56 mm
Length: 9.65 mm
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 650 ns
Rise Time: -
Factory Pack Quantity: 50
Subcategory: Optocouplers
Type: Intelligent Power Module Interface Optocoupler
Width: 6.35 mm
Unit Weight: 1 g
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Image Description
Panasonic EEE-FN1E391UP
Aluminium Electrolytic Capacitors - SMD 25VDC 390uF 20% 600mA AEC-Q200
Broadcom Limited HCNR201-300E
High Linearity Optocouplers 1 Ch 60mW 25mA
Broadcom Limited HCPL-0611-500E
High Speed Optocouplers 10MBd 1Ch 5mA
Broadcom Limited HCPL-7800-300E
Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB
Broadcom Limited HCPL-7800A-300E
Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB
Broadcom Limited HCPL-3150-500E
Logic Output Opto-couplers 0.5A IGBT Gate Drive
Broadcom Limited HCPL-2611-300E
High Speed Optocouplers 10MBd 1Ch 5mA
Broadcom Limited HCPL-3120-560E
Logic Output Opto-couplers 2.0A IGBT Gate Drive
Broadcom Limited HCPL-4504-500E
High Speed Optocouplers 1MBd 1Ch 12mA
MinebeaMitsumi 04010SS-24N-AT-00
DC Fans DC Axial Fan, 40x40x10mm, 24VDC, 6.7CFM, Rib Mount, Sleeve, 3-Lead Wires, Tach

FEATURED PRODUCTS
BROADCOM LIMITED