HCPL-0454-000E

Broadcom / Avago
630-HCPL-0454-000E
HCPL-0454-000E

Mfr.:

Description:
High Speed Optocouplers 1MBd 1Ch 16mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,579

Stock:
1,579
Can Dispatch Immediately
On Order:
3,600
Expected 3/11/2025
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.97 $2.97
$2.27 $22.70
$1.83 $183.00
$1.61 $805.00
$1.46 $1,460.00
$1.39 $6,950.00
$1.35 $13,500.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.45
Min:
1

Similar Product

Broadcom / Avago ACPL-M484-000E
Broadcom / Avago
High Speed Optocouplers Optocoupler

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS:  
SMD/SMT
SOIC-8
1 Channel
1 Mb/s
3750 Vrms
Phototransistor
37 %
16 mA
1.5 V
5 V
8 mA
100 mW
- 55 C
+ 100 C
HCPL
Tube
Brand: Broadcom / Avago
Height: 3.17 mm
Length: 5.08 mm
Maximum Collector Current: 8 mA
Product Type: High Speed Optocouplers
Factory Pack Quantity: 100
Subcategory: Optocouplers
Width: 3.94 mm
Unit Weight: 204 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

Optocouplers

Broadcom Optocouplers provide a reliable isolation solution in applications such as variable-speed drives, electric vehicles, induction cookers, and solar inverters. The devices are the preferred solution for insulation and isolation. The Broadcom Optocouplers feature isolation amplifier (iso-amps) products with higher performance and smaller packages.

FEATURED PRODUCTS
BROADCOM LIMITED