HCNW136-500E

Broadcom / Avago
630-HCNW136-500E

HCNW136-500E

Mfr.:

Description:
High Speed Optocouplers 1MBd 1Ch 16mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 498

Stock:

498
Can Dispatch Immediately

On Order:

4,500
Expected 05-Jan-24

Factory Lead Time:

24
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 750)
Cut Tape
MouseReel™ (+$10.00)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.78 $3.78
$2.51 $25.10
$1.94 $194.00
$1.56 $780.00
Full Reel (Order in multiples of 750)
$1.39 $1,042.50
$1.36 $6,120.00
$1.34 $13,065.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$4.07
Min:
1
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS:  Details
SMD/SMT
PDIP-8 Gull Wing
1 Mb/s
1 Channel
Photo IC
5000 Vrms
1.68 V
16 mA
3 V
100 mW
50 %
0 C
+ 70 C
HCNW136
Reel
Cut Tape
MouseReel
-
8 mA
-
Brand: Broadcom / Avago
Height: 4 mm
Length: 11.15 mm
Maximum Collector Current: 8 mA
Product Type: High Speed Optocouplers
Factory Pack Quantity: 750
Subcategory: Optocouplers
Width: 9 mm
Unit Weight: 800 mg
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Image Description
STMicroelectronics STM32C0316-DK
Development Boards & Kits - ARM Discovery kit with STM32C031C6T6
Texas Instruments LMR38010SDDAR
Switching Voltage Regulators SIMPLE SWITCHER 80-V, 1.0-A, 2.2-MHz step-down converter with 40- uA IQ 8-SO PowerPAD -40 to 150
Texas Instruments TLV9151QDBVRQ1
Operational Amplifiers - Op Amps Automotive 16-V, 1-channel 4.5-MHz, rail-to-rail in/output, low offset voltage, low-noise op amp
Texas Instruments SN3257QPWRQ1
Analogue Switch ICs Automotive 5-V, 2:1 (SPDT), 4-channel switch with 1.8-V logic and powered-off protection 16-TSSOP -40 to 125
Texas Instruments INA293B4IDBVR
Current Sense Amplifiers -4-V to 110-V, 1.3-MHz, ultra-precise current sense amplifier 5-SOT-23 -40 to 125
Vishay HVCC203Y6P102MEAX
Ceramic Disc Capacitors 20KVDC 1000pF 20%
Global Connector Technology (GCT) USB3150-30-075-A
USB Connectors Micro B Plug, Vertical, TH, 30u", with peg, 0.75mm stakes & leads, T&R
Epson TG2520SMN 32.0000M-MCGNNM0
TCXO Oscillators TG2520SMN 32.0000M-MCGNNM0: TCXO 2.8V 3.3V 0.5PPM -40 85C NON O/E 1K TR
Texas Instruments INA293B5IDBVR
Current Sense Amplifiers -4-V to 110-V, 1.3-MHz, ultra-precise current sense amplifier 5-SOT-23 -40 to 125
onsemi NCP186AMX280TAG
LDO Voltage Regulators FAST TRANSIENT RESPO

FEATURED PRODUCTS
BROADCOM LIMITED