HCMS-2965

Broadcom / Avago
630-HCMS-2965
HCMS-2965

Mfr.:

Description:
LED Displays & Accessories Red 637nm 1x4 Alphanumeric

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,017

Stock:
1,017 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$45.73 $45.73
$33.26 $332.60
$31.65 $3,165.00
$31.58 $15,790.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
5 x 7 Dot Matrix
4 Digit
2.54 mm x 4.57 mm
21.46 mm x 11.43 mm x 5.31 mm
Red
637 nm
Anode Columns, Cathode Rows
230 ucd
5 mA
5 V
+ 85 C
- 40 C
Through Hole
HCMS
Tube
Brand: Broadcom / Avago
Power Consumption: 1.2 W
Product Type: LED Displays
Factory Pack Quantity: 20
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Area - W x H: 18.62 mm x 4.57 mm
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
TARIC:
8531202090
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

FEATURED PRODUCTS
BROADCOM LIMITED