HCMS-2924

Broadcom / Avago
630-HCMS-2924
HCMS-2924

Mfr.:

Description:
LED Displays & Accessories Orange 602nm 2x8 Alphanumeric

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$112.56 $112.56
$96.69 $966.90
$90.36 $2,710.80
500 Quote

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
5 x 7 Dot Matrix
16 Digit
2.11 mm x 3.71 mm
35.56 mm x 19.81 mm x 5.08 mm
Orange
600 nm
Anode Columns, Cathode Rows
64 ucd
10 mA
- 300 mV to 5.5 V
+ 85 C
- 40 C
Through Hole
HCMS
Tube
Brand: Broadcom / Avago
Product Type: LED Displays
Factory Pack Quantity: 10
Subcategory: Displays
Touch Panel: Without Touch Panel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
TARIC:
8531202090
MXHTS:
85312001
ECCN:
EAR99

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

FEATURED PRODUCTS
BROADCOM LIMITED