ASSR-1611-301E
See Product Specifications
Mfr.:
Description:
Solid State Relays - PCB Mount SSR(HC+1A) 60V 2.5A
In Stock: 1,053
-
Stock:
-
1,053Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
850Expected 22/5/2026
-
Factory Lead Time:
-
16Weeks Estimated factory production time for quantities greater than shown.
Pricing (SGD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| $9.79 | $9.79 | |
| $8.34 | $83.40 | |
| $8.05 | $402.50 | |
| $7.77 | $777.00 | |
| $7.42 | $1,855.00 | |
| $7.17 | $3,585.00 | |
| $6.92 | $6,920.00 | |
| 2,500 | Quote |
Alternative Packaging
Datasheet
PCN
Technical Resources
- AN 5302 - Solid State Relay, ASSR Series Input Control Drive and Various Loads
- AN 5452; Design Considerations for Solid State Relays
- AN 5456; Dynamic Power Dissipation Considerations for Solid State Relays
- AN 5476: Recommended Soldering Profile for Lead-Free Plastic Optocouplers and Solid State Relays
- AN 5578: Broadcom PCB Soldering/Assembly Best Practices
- ASSR Series - Solid State Relay with MOSFET Outputs
- ASSR-12xx/14xx/15xx: Standard, 1 Form A, 60V Solid State Relay (MOSFET) Qualification Report
- Avago Regulatory Guide to Isolation Circuits
- Isolation Product Solutions for Commercial and Industrial Applications
- Optocouplers in Industrial Communication
- Optoisolation Products Application Block Diagram Reference Guide
- Optoisolation Products Application Block Diagrams
- Optoisolation Products Filo Selection Guide
- Solid State Relay Transient Immunity
- CNHTS:
- 8541490000
- CAHTS:
- 8541490020
- USHTS:
- 8541498000
- KRHTS:
- 8541409029
- TARIC:
- 8536419089
- ECCN:
- EAR99
Singapore
