ASSR-1510-003E
See Product Specifications
Mfr.:
Description:
Solid State Relays - PCB Mount SSR(HC+1A) (60V 1.0A)
In Stock: 6,928
-
Stock:
-
6,928 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (SGD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| $9.20 | $9.20 | |
| $7.83 | $78.30 | |
| $7.56 | $378.00 | |
| $7.10 | $710.00 | |
| $7.05 | $1,410.00 | |
| $6.87 | $3,435.00 | |
| $6.63 | $6,630.00 |
Alternative Packaging
Datasheet
PCN
Technical Resources
- AN 5302 - Solid State Relay, ASSR Series Input Control Drive and Various Loads
- AN 5452; Design Considerations for Solid State Relays
- AN 5456; Dynamic Power Dissipation Considerations for Solid State Relays
- AN 5476: Recommended Soldering Profile for Lead-Free Plastic Optocouplers and Solid State Relays
- AN 5578: Broadcom PCB Soldering/Assembly Best Practices
- ASSR Series - Solid State Relay with MOSFET Outputs
- ASSR-12xx/14xx/15xx: Standard, 1 Form A, 60V Solid State Relay (MOSFET) Qualification Report
- Avago Regulatory Guide to Isolation Circuits
- Isolation Product Solutions for Commercial and Industrial Applications
- Optocouplers in Industrial Communication
- Optoisolation Products Application Block Diagram Reference Guide
- Optoisolation Products Application Block Diagrams
- Optoisolation Products Filo Selection Guide
- Solid State Relay Transient Immunity
- CNHTS:
- 8541490000
- CAHTS:
- 8541490020
- USHTS:
- 8541498000
- JPHTS:
- 854149000
- KRHTS:
- 8541409029
- TARIC:
- 8541490000
- MXHTS:
- 8541400401
- BRHTS:
- 85414900
- ECCN:
- EAR99
Singapore
