ASSR-1410-003E

Broadcom / Avago
630-ASSR-1410-003E
ASSR-1410-003E

Mfr.:

Description:
Solid State Relays - PCB Mount SSR(GP+1A) (60V 0.6A)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,094

Stock:
2,094 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$5.84 $5.84
$4.81 $48.10
$4.63 $463.00
$4.38 $876.00
$4.27 $2,135.00
$4.13 $4,130.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.94
Min:
1

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Solid State Relays - PCB Mount
RoHS:  
Tube
PCB Mount
600 mA
60 VDC
1 Form A (SPST-NO)
1.1 VDC to 1.65 VDC
SOP-4
Photo MOSFET
20 mA
- 40 C
+ 85 C
4.4 mm (0.173 in)
4.3 mm (0.169 in)
2 mm (0.079 in)
ASSR
Brand: Broadcom / Avago
Input to Output Isolation Method: Optocoupler
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 100
Subcategory: Relays
Termination Style: SMD/SMT
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

ASSR Series Solid State Relays

Broadcom ASSR Series Solid State Relays are high-speed, featuring photovoltaic FET driver circuitry with turn-off circuit. The Broadcom ASSR Series can be optically coupled with LEDs and a pair of high-voltage MOSFET outputs.

FEATURED PRODUCTS
BROADCOM LIMITED