ASMT-CW00

Broadcom / Avago
630-ASMT-CW00

ASMT-CW00

Mfr.:

Description:
Standard LEDs - SMD White Right Angle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,909

Stock:

3,909
Can Dispatch Immediately

On Order:

16,000
Expected 22-Dec-23

Factory Lead Time:

20
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$10.00)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.23 $1.23
$0.80 $8.00
$0.524 $52.40
$0.51 $255.00
$0.387 $387.00
Full Reel (Order in multiples of 4000)
$0.385 $1,540.00
$0.366 $2,928.00
$0.358 $8,592.00
$0.35 $16,800.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Broadcom Limited
Product Category: Standard LEDs - SMD
RoHS:  Details
White LEDs
0605 (1611 metric)
Side View
White
5 mA
3.15 V
35 mcd
170 deg
32 mW
1.6 mm
0.4 mm
1 mm
- 40 C
+ 85 C
Colorless
1.2 mm
Dome
Non-Diffused
ASMT-C
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 4000
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
Unit Weight: 301.319 mg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Broadcom Limited ACSL-6400-00TE
High Speed Optocouplers 3.0V - 5.5V 15MBd
Panasonic EEH-ZA1V470P
Aluminium Organic Polymer Capacitors 47uF 35volt AEC-Q200
KEMET C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
Panasonic ERJ-P06F1000V
Thick Film Resistors - SMD 0805 100ohms 0.5W 1% AEC-Q200
KEMET C0805C105K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X7R 0805 10%
Bourns SRU1038-470Y
Power Inductors - SMD 47uH 30% SMD 1038
Littelfuse 1210L110THYR
Resettable Fuses - PPTC PTC 8V 1210 1.1A POLYFUSE SMD THIN
Panasonic ERJ-6GEYJ511V
Thick Film Resistors - SMD 0805 510ohms 5% AEC-Q200
KEMET C0805C150J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 15pF C0G 0805 5%
Murata GQM2195C2E470JB12D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47 pF 250 VDC 5% 0805 C0G (NP0)

FEATURED PRODUCTS
BROADCOM LIMITED