ASMT-CB00

Broadcom / Avago
630-ASMT-CB00

ASMT-CB00

Mfr.:

Description:
Standard LEDs - SMD Blue 469nm Right Angle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18,106

Stock:

18,106 Can Dispatch Immediately

Factory Lead Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$10.00)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.759 $0.76
$0.48 $4.80
$0.333 $33.30
$0.234 $234.00
Full Reel (Order in multiples of 4000)
$0.232 $928.00
$0.209 $1,672.00
$0.206 $4,944.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Broadcom Limited
Product Category: Standard LEDs - SMD
RoHS:  Details
Blue LEDs
0605 (1611 metric)
Side View
Blue
5 mA
2.85 V
473 nm
18 mcd
150 deg
32 mW
1.6 mm
0.4 mm
1 mm
- 40 C
+ 85 C
Colorless
1.2 mm
Dome
Non-Diffused
ASMT-C
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 4000
Subcategory: LEDs
Vr - Reverse Voltage: 5 V

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Molex 78171-5006
Headers & Wire Housings 1.2 W/B HDR Assy 6Ck Assy 6Ckt EmbsTp Pkg
Analog Devices Inc. MAX1487CSA+T
RS-422/RS-485 Interface IC Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers
Molex 105017-0001
USB Connectors MICRO USB B RECPT BTTM MNT SMT TH TABS
Broadcom Limited ACSL-6400-00TE
High Speed Optocouplers 3.0V - 5.5V 15MBd
Panasonic EEH-ZA1V470P
Aluminium Organic Polymer Capacitors 47uF 35volt AEC-Q200
KEMET C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
Murata GRM32ER61E226KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 25 VDC 10% 1210 X5R
Semtech SM712.TCT
ESD Suppressors / TVS Diodes 400W ASYMMETRICAL TVS 7V,12V
Littelfuse SM24-02HTG
ESD Suppressors / TVS Diodes 400W 24V 2 Ch ESD Prot
KEMET C0805C103K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 0805 10%

FEATURED PRODUCTS
BROADCOM LIMITED