AFBR-S6EPY12121R

Broadcom / Avago
630-AFBR-S6EPY12121R
AFBR-S6EPY12121R

Mfr.:

Description:
Infrared Detectors Dig. SMD sensor 2.2m longpass

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 615

Stock:
615 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$27.26 $27.26
$24.63 $246.30
$24.23 $2,423.00
$22.42 $11,210.00
Full Reel (Order in multiples of 800)
$20.38 $16,304.00

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Infrared Detectors
RoHS:  
AFBR
Reel
Cut Tape
Brand: Broadcom / Avago
Product Type: IR Detectors
Factory Pack Quantity: 800
Subcategory: Optical Detectors & Sensors
Tradename: ezPyro
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031499000
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
TARIC:
8541490000
BRHTS:
85414900
ECCN:
EAR99

AFBR-S6EPY eZPyro™ Pyroelectric IR Sensors

Broadcom® AFBR-S6EPY eZPyro™ Pyroelectric Infrared (IR) Sensors are thin film digital pyroelectric sensors that combine high-quality sensors with a high level of configurable electronic integration. These pyroelectric SMD sensors feature high sensitivity combined with fast response times to ensure rapid and accurate detection of gases/flames. The pyroelectric IR sensors also feature ultra-low power, sleep modes, wake-up-by signal, fast switch-on, open API, and EMI immunity. These sensors communicate through industry-standard I2C, which enables plug-and-play connectivity to microcontrollers and allows easy tuning and calibration.

FEATURED PRODUCTS
BROADCOM LIMITED