AEAT-9988MB-104

Broadcom / Avago
630-AEAT-9988MB-104
AEAT-9988MB-104

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Mag Abs 23bits SSI SPI RS485 BISS TR 500

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 487

Stock:
487 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$26.01 $26.01
$21.92 $109.60
$20.38 $203.80
$18.49 $462.25
$17.18 $859.00
$15.97 $1,597.00
Full Reel (Order in multiples of 500)
$14.32 $7,160.00
$14.11 $14,110.00

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Magnetic Encoder
52 mA
4.5 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
DFN-30
AEAT
Reel
Cut Tape
Brand: Broadcom / Avago
Product Type: Board Mount Hall Effect / Magnetic Sensors
Resolution: 23 bit
Factory Pack Quantity: 500
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

AEAT-9988M Magnetic Encoder ICs

Broadcom AEAT-9988M Magnetic Encoder ICs are precise 360° angular magnetic rotary sensors. The Broadcom AEAT-9988M ICs offer absolute and incremental signal outputs, making them suitable for various applications. The sensor integrates Hall elements with advanced analog and digital processing in a single device. A dual-track magnet rotating perpendicularly generates the required magnetic fields. Magnet ring sizes range from 20mm to 50mm in inner diameter.

FEATURED PRODUCTS
BROADCOM LIMITED