AEAT-9966-Q32

Broadcom / Avago
630-AEAT-9966-Q32
AEAT-9966-Q32

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors 18b Dual Mag Enc Multiple Axis Tube

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$36.84 $36.84
$31.64 $158.20
$29.62 $296.20
$27.13 $678.25
$24.49 $1,224.50
$22.89 $1,670.97
$21.39 $6,245.88
$21.03 $10,746.33

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
18-bit Dual
48 mA
45 mT to 100 mT
30 mT to 150 mT
3.3 V, 5 V
- 40 C
+ 125 C
SMD/SMT
QFN-32
AEAT
Tube
Brand: Broadcom / Avago
Product Type: Board Mount Hall Effect / Magnetic Sensors
Resolution: 18 bit
Factory Pack Quantity: 73
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8542399000
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED