ACPL-K64L-560E

Broadcom / Avago
630-ACPL-K64L-560E

ACPL-K64L-560E

Mfr.:

Description:
High Speed Optocouplers 10MBd Optocoupler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,226

Stock:

9,226 Can Dispatch Immediately

Factory Lead Time:

52 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$10.00)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$9.43 $9.43
$6.67 $66.70
$6.32 $158.00
$5.46 $546.00
$5.26 $1,315.00
$4.61 $2,305.00
Full Reel (Order in multiples of 1000)
$4.22 $4,220.00
$4.04 $8,080.00
5,000 Quote
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$9.31
Min:
1
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS:  Details
SMD/SMT
SOIC-8
10 Mb/s
2 Channel
Photo IC
3750 Vrms
1.3 V
2 mA
5 V
34 mW
-
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
12 ns
10 mA
12 ns
Brand: Broadcom / Avago
Product Type: High Speed Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Unit Weight: 684.139 mg
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
JPHTS:
854140090
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Image Description
Taoglas WS.03.B.305151
Antennas WS.03 Hercules Low Profile Wi-Fi 6 Permanent Mount Antenna
STMicroelectronics LD1117SC-R
LDO Voltage Regulators 1.25 to 15V Adjust
Texas Instruments TPD2E009DRTR
ESD Suppressors / TVS Diodes 2Ch ESD Prot Array Hi-Spd Data Inter
Analog Devices Inc. MAX22502EATC+
RS-422/RS-485 Interface IC High Speed Half-Duplex RS-485/RS-422 Transceiver
KEMET C0603C475K8PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 4.7uF X5R 0603 10%
TDK MPZ2012S102AT000
Ferrite Beads 1000ohm 1.5A 150mOhm 0805 Ferrite Chip
Laird Performance Materials HI2220R301R-10
Ferrite Beads 300ohms 100MHz 5A Monolithic 2220 SMD
Microchip MIC5219-5.0YM5-TR
LDO Voltage Regulators 500mA Peak 1% Low Noise LDO
Semitec 103AT-2
NTC (Negative Temperature Coefficient) Thermistors 10kohm 1%
Texas Instruments SN74LVC1G14DCKR
Inverters Single Schmitt Trig

FEATURED PRODUCTS
BROADCOM LIMITED