SW-135

Brainboxes
360-SW-135
SW-135

Mfr.:

Description:
Unmanaged Ethernet Switches Embedded 5 Port PoE+ Gigabit Ethernet Switch

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$185.77 $185.77

Product Attribute Attribute Value Select Attribute
Brainboxes
Product Category: Unmanaged Ethernet Switches
RoHS:  
5 x RJ45, 4 x PoE+
10 Mb/s, 100 Mb/s, 1 Gb/s
Ethernet
44 V
57 V
- 40 C
+ 70 C
5.5 W
105 mm x 86 mm x 20 mm
Brand: Brainboxes
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Description/Function: Industrial PoE
Moisture Sensitive: Yes
Operating Supply Voltage: 44 VDC to 57 VDC
Product: Ethernet Switches
Product Type: Unmanaged Ethernet Switches
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
5A991.b

Industrial PoE+ Gigabit Ethernet Switches

Brainboxes Industrial PoE+ Gigabit Ethernet Switches enable electrical power transmission over the same cable that carries data, eliminating the need for costly electrical installations. These switches provide four PoE+ capable ports, collectively offering a robust 90W@70°C high PoE power budget across all four ports simultaneously. The PoE+ Gigabit Ethernet switches operate within the -40°C to 70°C industrial temperature range and boast redundant dual power inputs +44VDC to +57VDC, enhancing system reliability. These switches fully conform to IEEE 802.3af/at Ethernet standards for reliable performance and offer the flexibility to deploy powered devices at almost any location. The PoE+ Gigabit Ethernet switches are simple to install and provide a compact design. The SW-195 and SW-595 offer an additional SFP uplink feature to transmit lightning-fast data over longer distances securely.