ES-020

Brainboxes
360-ES-020
ES-020

Mfr.:

Description:
Servers Ethernet 1 Port RS232 10xScrew Terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$294.65 $294.65

Product Attribute Attribute Value Select Attribute
Brainboxes
Product Category: Servers
RoHS:  
Serial Device Servers
1 Mb/s, 10 Mb/s, 100 Mb/s
1 Port
Ethernet, RS-232
5 V
30 V
0 C
+ 60 C
Brand: Brainboxes
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Dimensions: 96.3 mm x 101 mm x 25 mm
Product Type: Servers
Series: ES
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: brainboxes
Unit Weight: 226.796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
5A991.b

Ethernet to Serial Device Servers

Brainboxes Ethernet to Serial Device Servers enable communication between a serial-enabled device and a computer on a local network or with internet access anywhere in the world. These modules are plug-and-play, so no network expertise is required. A browser-based graphic user interface (GUI) allows secure configuration and control of the serial ports over a local network or the internet. Variants include desktop and laboratory, industrial, light industrial, small form factor, and power over Ethernet (PoE).