SM91801AL-E

Bourns
652-SM91801AL-E
SM91801AL-E

Mfr.:

Description:
Power Transformers BMS Planar Transformer, SGL, 6PIN, 4.3kVDC,-40C to +125C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,771

Stock:
2,771 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.82 $3.82
$3.22 $32.20
$2.99 $74.75
$2.95 $147.50
$2.79 $2,790.00
Full Reel (Order in multiples of 3000)
$2.36 $7,080.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Transformers
RoHS:  
BMS Planar Transformers
PCB Mount
14 mm
8.5 mm
5.5 mm
Brand: Bourns
Inductance: 450 uH
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Factory Pack Quantity: 3000
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 1:1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504318090
ECCN:
EAR99

SM91801AL BMS Planar Transformers

Bourns SM91801AL BMS Planar Transformers are AEC-Q200 compliant, automotive-grade battery management systems (BMS) signal transformers. Bourns SM91801AL single-channel basic insulation transformers are designed with a planar structure primarily for BMS applications. These BMS transformers offer a working voltage of up to 1000VDC and a Hi-Pot isolation voltage of up to 4300VDC or 2500VAC with an extended operating temperature range of -40°C to +125°C.

BMS AEC-Q200-Compliant Signal Transformers

Bourns BMS AEC-Q200-Compliant Signal Transformers offer a protection solution for isolated communications in industrial and consumer battery management systems (BMS). These surface-mount, single- or dual-channel devices monitor essential safety factors such as temperature, state of charge, and device health. Other features include high working voltages of 1000V or 1600V, inductance values in the 150µH to 600µH range, and operating temperatures of up to +150°C. The transformer windings use fully insulated wire passing the hi-pot (dielectric strength) test, which increases electrical insulation protection for overvoltage transients. Bourns BMS AEC-Q200-Compliant Signal Transformers also support serial daisy chain/IsoSPI.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.