SF-0603SPA200R-2

Bourns
652-SF-0603SPA200R-2
SF-0603SPA200R-2

Mfr.:

Description:
Surface Mount Fuses 0603 time-lag met-foil. 2A Auto

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,454

Stock:
5,454 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.06 $1.06
$0.763 $7.63
$0.687 $34.35
Full Reel (Order in multiples of 5000)
$0.685 $3,425.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Surface Mount Fuses
RoHS:  
SF-0603SPA
Surface Mount Fuses
2 A
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Bourns
Product Type: SMD Fuses
Factory Pack Quantity: 5000
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

SinglFuse™ AEC-Q200 Compliant SMD Fuses

Bourns SF-0603HIA-M, SF-0603SA-M, SF-1206HIA-M, SF-1206SA-M, SF-1206SA-W, SF-2410FPA-W, and SF-2410FA-W SinglFuse™ AEC-Q200 compliant Surface-Mount (SMD) Fuses are automotive-grade fast-acting, slow-blow, and high inrush withstand fuses. The series is UL 248 listed, RoHS compliant, and halogen free. These fuses meet the Bourns AEC-Q200 equivalent test plan, with more severe test conditions and large sample sizes that ensure robustness in certain harsh environments. AEC-Q200-compliant SinglFuse Fuses are designed for various industrial, medical (low to medium risk), telecom, and battery management systems applications.

SF-0603SA-M Automotive-Grade Slow Blow SMD Fuses

Bourns SF-0603SA-M Automotive-Grade Slow Blow SMD Fuses are AEC-Q200-equivalent SMD fuses in an 0603 package size. Bourns SF-0603SA-M Automotive-Grade Slow Blow SMD Fuses ensure performance robustness in harsh environments, including automotive, industrial, low- to medium-risk medical, telecom, and battery management systems (BMS) applications. SF-0603SA-M features a 0.5A to 8A rated current and 24VDC to 65VDC rated voltage. The series is UL listed, RoHS compliant, and halogen free.

SF-0603SPA-R Automotive-Grade SMD Fuses

Bourns SF-0603SPA-R Automotive-Grade SMD Fuses are automotive-grade SinglFuse™ devices with an 0603 footprint. The Bourns SF-0603SPA-R Automotive-Grade SMD Fuses feature a 1A to 8A rated current range, 63VDC rated voltage, and 1s to 120s at 200% In-fuse characteristics. The series is designed for use in automotive, data centre, industrial, low- to medium-risk medical, telecoms, and battery management system applications.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.