SA2-5500-CLT-STD

Bourns
652-SA2-5500-CLTSTD
SA2-5500-CLT-STD

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 5500volts 1pF STRAIGHT LEADS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,237

Stock:
2,237 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$4.80 $4.80
$3.99 $19.95
$3.68 $36.80
$3.06 $153.00
$2.82 $282.00
$2.53 $632.50
$2.34 $1,170.00
Full Reel (Order in multiples of 1000)
$1.88 $1,880.00
$1.83 $3,660.00

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS:  
SA2
10 kA
5.5 kV
2 Electrode
Axial
Failsafe Not Protected
8.5 mm
8.9 mm
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Bourns
Insulation Resistance: 10 GOhms
Mounting Style: Through Hole
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 1000
Subcategory: GDTs - Gas Discharge Tubes
Technology: Gas Discharge Tubes
Unit Weight: 2.470 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8535400000
CAHTS:
8535400000
USHTS:
8535400000
TARIC:
8535400090
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

SA2 Series Gas Discharge Tubes

Bourns SA2 Series High Voltage Gas Discharge Tube devices are designed for high isolation applications. The SA2 series features quick response time, long service life, a wide temperature range and is offered with a DC breakdowns from 2.4kV to 7.2kV. Bourns SA2 Series High Voltage GDTs are ideal for street lighting, medical devices, air conditioning, power supplies, projectors and welders.