PF-SRC50E63B1

Bourns
652-PF-SRC50E63B1
PF-SRC50E63B1

Mfr.:

Description:
Industrial & Electrical Fuses POWrFuse BD 500Vdc/690Vac 63A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$78.10 $78.10
$64.57 $322.85
$59.73 $597.30
$51.65 $2,582.50
$48.43 $4,843.00
$45.19 $10,845.60
480 Quote

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Industrial & Electrical Fuses
RoHS:  
PF-SRC50E
Power Fuse
63 A
690 VAC
500 VDC
50 kA, 100 kA
Cartridge Fuses
Holder
Clip
Brand: Bourns
Diameter: 17.5 mm
Length: 46.2 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Industrial Power Fuses
Factory Pack Quantity: 240
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536100040
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

PF-SRC50E Semiconductor Power Fuses

Bourns PF-SRC50E Semiconductor Power Fuses are designed to protect semiconductor devices against overcurrent conditions. These fuses offer a compact design, a bolt-down mounting type, and UL 248-13 and IEC 60269-4 compliance. PF-SRC50E fuses offer interrupting ratings of up to 100kA, a power loss range of 7.6W to 26.7A, and a wide operating temperature range of -40°C to +85°C. Bourns PF-SRC50E Semiconductor Power Fuses are suitable for use in power inverters, converters, rectifiers, AC/DC drives, uninterruptible power supplies (UPS), and reduced voltage motor starters.