LSP0600AJR-S

Bourns
652-LSP0600AJR-S
LSP0600AJR-S

Mfr.:

Description:
LED Protection Devices 6volts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,023

Stock:
10,023 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.32 $1.32
$0.826 $8.26
$0.538 $53.80
$0.414 $207.00
$0.341 $341.00
$0.331 $827.50
Full Reel (Order in multiples of 5000)
$0.297 $1,485.00
$0.279 $2,790.00
$0.26 $6,500.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: LED Protection Devices
RoHS:  
LSP1300
1.2 V
6 V
SMB
Reel
Cut Tape
MouseReel
Brand: Bourns
Breakover Voltage VBO: 16 V
Circuit Type: Shunt
Holding Current Ih Max: 30 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Off-State Leakage Current @ VDRM IDRM: 10 uA
Product: LED Protectors
Product Type: LED Protectors
Factory Pack Quantity: 5000
Subcategory: LED Protectors
Type: LED Shunt
Unit Weight: 102 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
TARIC:
8536301090
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

LSPxAJR LED Shunt Protectors

Bourns LSPxAJR LED Shunt Protectors are electronic shunts that provide a current bypass when an LED element in an LED string fails open circuit. This ensures the remaining string of LEDs will continue to function. Adding Bourns LSP Series shunt protectors to an LED design allows the healthy LEDs in the string to remain illuminated by shunting current around the inoperable open circuit LED. Bourns LSPxAJR Series LED Shunt Protectors employ proven thyristor technology similar to Bourns TISP® devices. During normal operation of the circuit, there is no current flowing through the device. Only in the event of an open circuit does the Bourns LSP device become active. These shunts are ideal for applications in which high reliability of the LED lighting must be maintained, such as LCD backlighting, transport lighting, avionics, intrinsically safe, and low maintenance lighting. The LSP Series is available in a surface mount package DO-214AC (SMA) size format.