CSI2H-3920K-3L00F

Bourns
652-CSI2H-3920K3L00F
CSI2H-3920K-3L00F

Mfr.:

Description:
Current Sense Resistors - SMD CurrentSenseResistor 3920 3L0 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,531

Stock:
4,531 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.46 $2.46
$1.45 $14.50
$1.30 $32.50
$1.02 $102.00
$0.877 $219.25
$0.803 $401.50
$0.751 $751.00
Full Reel (Order in multiples of 3000)
$0.741 $2,223.00
$0.617 $3,702.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
CSI
3 mOhms
5 W
1 %
75 PPM / C
3920
1052
10 mm (0.394 in)
5.2 mm (0.205 in)
0.99 mm (0.039 in)
- 55 C
+ 170 C
Metal Strip
2 Terminal
SMD/SMT
Application: Current Sense
Brand: Bourns
Features: Very High Power
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Current Sense Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 3000
Subcategory: Resistors
Type: Current Sense Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8533211000
USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99

CSI Current Sense Resistors

Bourns CSI Current Sense Resistors feature an electron-beam (EB) welded metal strip, low resistance, low temperature coefficient of resistance (TCR), and excellent long-term stability. These high-power modules offer a resistance range of <0.1mΩ to 3.5mΩ with ±1% to ±5% resistance tolerance and up to a 15W power rating in four package sizes: 2512, 3920, 4026, and 5930. The 2512 series size also offers low thermal electromotive force (EMF). Bourns CSI Current Sense Resistors are halogen free, RoHS compliant, and operate in a -55°C to +170°C temperature range. Typical applications include current sensing, voltage division, power modules, frequency converters, and industrial.