AV20K2220122NIR1

Bourns
652-AV20K2220122NIR1
AV20K2220122NIR1

Mfr.:

Description:
Varistors AV AUTO SERIES 20V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,086

Stock:
4,086 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.72 $1.72
$1.30 $13.00
$1.16 $116.00
$1.09 $272.50
$0.96 $480.00
Full Reel (Order in multiples of 1000)
$0.808 $808.00
$0.79 $1,580.00
$0.671 $3,355.00
$0.67 $6,700.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Varistors
RoHS:  
AV
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
20 VAC
26 VDC
22 V
54 V
1.2 kA
8 J
7000 pF
- 55 C
+ 125 C
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Bourns
Current Rating: 1.2 kA
Height: 1.4 mm
Length: 5.7 mm
Product Type: Varistors
Factory Pack Quantity: 1000
Subcategory: Varistors
Tolerance: 10 %
Tradename: Keko-Varicon
Type: Automotive Grade
Width: 5 mm
Unit Weight: 160 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533403000
TARIC:
8533409000
BRHTS:
85334012
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

AV Automotive Grade Varistors

Bourns AV Series Automotive Grade Varistors offer excellent transient energy distribution. The varistors are transient suppressors with temperature-independent suppression characteristics, enabling protection from -55°C to +125°C. The compact varistors require less board space than silicon TVS diodes, allowing for greater circuit board layout flexibility. Bourns AV Series Automotive Grade Varistors applications include anti-lock brake systems, direct-ignition systems, airbag control systems, and wiper motors.

KEKO-Varicon Circuit Protection

Bourns KEKO-Varicon Circuit Protection product offering includes overvoltage protective and EMI suppression components. All KEKO-Varicon products have been fully integrated into the Bourns corporate structure. Bourns KEKO-Varicon Circuit Protection products can be designed for various low voltage board level (LVBL), telecommunication, automotive electronics, AC-line, transient voltage surge suppression (TVSS), medical, and high-energy industrial equipment applications.