51AAA-B24-A13L

Bourns
652-51AAA-B24-A13L
51AAA-B24-A13L

Mfr.:

Description:
Potentiometers 1/2" 5K 10% Linear Cermet

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,950

Stock:
2,950 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$14.93 $14.93
$12.83 $128.30
$11.37 $284.25
$10.55 $474.75
$10.44 $939.60
$10.34 $5,583.60
$9.63 $9,967.05
2,520 Quote

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Potentiometers
RoHS:  
REACH - SVHC:
PCB Mount
PC Pin
Potentiometers
1 Gang
5 kOhms
Linear
Horizontal
1 W
350 VAC
10 %
Cermet
1 Turn
Smooth / Slotted
6.35 mm
19 mm
No Switch
Without Detent
Control Potentiometer
25000 Cycle
IP64
+ 1 C
+ 125 C
51
Tray
Brand: Bourns
Height: 0.35 in
Length: 0.492 in
Product Type: Potentiometers
Factory Pack Quantity: 45
Subcategory: Potentiometers, Trimmers & Rheostats
Temperature Coefficient: 150 PPM / C
Tradename: Pro Audio
Width: 0.492 in
Unit Weight: 5.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99

Sealed Panel Mount Potentiometer

Bourns Sealed Panel Mount Potentiometer is a sealed 1/2" (12.5mm) square control featuring a conductive plastic element and a metal 7/8" shaft length and a shaft diameter of 1/4". With a pin style termination and audio taper with 20% tolerance, the Bourns Sealed Panel Mount Potentiometer offers a linear range from 150Ω to 1MΩ and an audio range from 1KΩ to 1MΩ. The potentiometers are sealed for board washing.

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators, as well as Human Machine Interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, the industrial panel-control industry, and the professional audio industry.

Pro Lighting

Bourns Sensors and Controls supplies components such as panel controls, slide potentiometers, and rotary encoders for the design and assembly of professional lighting equipment. Bourns offers a wide range of products suitable for permanent installation and roadworthy settings for applications such as light mixing consoles and controllers, computer controlled moving lights, moving stage platforms, and stage lifts. In addition to supplying catalog components, Bourns can customize components to meet the designer's needs by offering various value-added options such as brackets, cable harnesses and connectors.