4602-RC

Bourns
542-4602-RC
4602-RC

Mfr.:

Description:
RF inductors - Leaded 1uH 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,657

Stock:
3,657 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.60 $2.60
$2.15 $21.50
$1.88 $47.00
$1.68 $168.00
$1.57 $471.00
$1.47 $882.00
$1.40 $1,680.00
$1.39 $3,753.00
$1.33 $6,783.00

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: RF inductors - Leaded
RoHS:  
Wirewound
Axial
Unshielded
1 uH
20 %
2 A
50 mOhms
- 55 C
+ 125 C
60
190 MHz
Standard
PCB Mount
19.05 mm
6.858 mm
Phenolic
Bulk
Brand: Bourns
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 300
Subcategory: Inductors, Chokes & Coils
Unit Weight: 4.803 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.