2026-07-C2FLF

Bourns
652-2026-07-C2FLF
2026-07-C2FLF

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GAS DISCHARGE TUBE 3POLE 75VOLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.14 $2,140.00
$2.09 $5,225.00

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS:  
2026
40 kA
75 V
3 Electrode
Radial
Failsafe Protected
- 40 C
+ 90 C
Bulk
Brand: Bourns
Insulation Resistance: 10 GOhms
Mounting Style: Through Hole
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 100
Subcategory: GDTs - Gas Discharge Tubes
Technology: Gas Discharge Tubes
Type: 3-Pole Gas Discharge Tube
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
TARIC:
8536301090
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

2026 Series 3-Pole Gas Discharge Tubes (GDTs)

Bourns 2026 Series 3-Pole Gas Discharge Tubes (GDTs) feature balanced TRIGARD® technology to protect sensitive electronic circuits from high-voltage transients, such as power surges and lightning strikes. These 2026 series devices feature a high surge current rating and stable breakdown characteristics throughout their lifespan. The components measure approximately 8mm in diameter and 11mm in length and are UL recognized. RoHS-compliant versions are also available. Bourns 2026 Series 3-Pole GDTs are ideal for telecommunications and a variety of electronic applications, including consumer, industrial, and commercial.