2020-15T-C2FLF

Bourns
652-2020-15T-C2FLF
2020-15T-C2FLF

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 60volts Fail Short

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,010

Stock:
1,010 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$7.06 $7.06
$5.85 $29.25
$5.41 $54.10
$4.49 $224.50
$4.13 $413.00
$3.63 $1,089.00
$2.97 $1,485.00

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS:  
2020 T
10 kA
60 V
3 Electrode
Radial
Failsafe Protected
7.9 mm
13 mm
- 40 C
+ 90 C
Bulk
Brand: Bourns
Insulation Resistance: 1 GOhms
Mounting Style: Through Hole
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 100
Subcategory: GDTs - Gas Discharge Tubes
Technology: Gas Discharge Tubes
Type: 3 Electrode Miniature Gas Discharge Tube
Unit Weight: 5.090 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536300000
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
TARIC:
8536301090
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.