2019-15-SMH-RPLF

Bourns
652-2019-15-SMH-RPLF
2019-15-SMH-RPLF

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 2-Pole 150V FLAT Horizontal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$1.30 $2,600.00
$1.29 $5,160.00

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS:  
2019
150 V
2 Electrode
SMD/SMT
Failsafe Not Protected
10 mm
2.2 mm
- 55 C
+ 85 C
Reel
Brand: Bourns
Mounting Style: PCB Mount
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 2000
Subcategory: GDTs - Gas Discharge Tubes
Tradename: FLAT
Type: Gas Discharge Tube Surge Arrestor
Unit Weight: 820 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99

2019 FLAT® GDT Surge Arrestors

Bourns 2019 FLAT® Gas Discharge Tube (GDT) Surge Arrestors offer a high current-rated 2-electrode GDT in an innovative flat-package design. These surge arrestors with FLAT technology are ITU K.12 Class IV GDT devices rated at 25kA maximum on an 8/20μs waveform, providing a volume- and space-saving solution for high-density and space-restricted PCB applications. The surface-mount devices are available in a horizontal mounting configuration. Bourns 2019 FLAT GDT Surge Arrestors are UL recognized, halogen free, and RoHS compliant.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

FLAT® Gas Discharge Tube (GDT) Surge Arrestors

Bourns FLAT® Gas Discharge Tube (GDT) Surge Arrestors with FLAT® Technology offer an innovative flat-package design. Bourns FLAT technology delivers a low-profile solution for high-density and height-restricted PCB applications. The surge arrestors are ITU K.12 Class III and IEC 61643-311 device rated at 10kA on an 8/20µs waveform. Applications include telecoms and industrial communications.