2018-23-SMH-RPLF

Bourns
652-2018-23-SMH-RPLF
2018-23-SMH-RPLF

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 3-Pole 230V FLAT Horizontal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
$3.03 $4,545.00

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS:  
2018
230 V
3 Electrode
Reel
Brand: Bourns
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 1500
Subcategory: GDTs - Gas Discharge Tubes
Tradename: FLAT
Unit Weight: 696 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8535400000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

2018 FLAT® GDT Surge Arrestors

Bourns 2018 FLAT® Gas Discharge Tube (GDT) Surge Arrestors feature FLAT Technology that delivers a low-profile solution for high-density and height-restricted PCB applications. The Bourns 3-electrode 2018 surge arrestors are ITU K.12 Class III and IEC 61643-311 devices rated at 10kA on an 8/20µs waveform in an innovative flat-package design. The series is offered with DC breakdown voltages ranging from 90V to 500V and is available in horizontal surface-mount versions. Applications include telecom and industrial communications.

FLAT® Gas Discharge Tube (GDT) Surge Arrestors

Bourns FLAT® Gas Discharge Tube (GDT) Surge Arrestors with FLAT® Technology offer an innovative flat-package design. Bourns FLAT technology delivers a low-profile solution for high-density and height-restricted PCB applications. The surge arrestors are ITU K.12 Class III and IEC 61643-311 device rated at 10kA on an 8/20µs waveform. Applications include telecoms and industrial communications.