BH-USB-100v2-ARM

Blackhawk
716-BH-USB-100V2-ARM
BH-USB-100v2-ARM

Mfr.:

Description:
Emulators/Simulators USB100v2 CONTROLLER FOR ARM / STELLARIS

In Stock: 76

Stock:
76 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$248.81 $248.81

Product Attribute Attribute Value Select Attribute
Blackhawk
Product Category: Emulators/Simulators
RoHS:  
JTAG Emulators
ARM, TMS320C28x, TMS320C54x, TMS320C55x, TMS320C64x, TMS320C674x
XDS100v2
ARM, TMS320
Brand: Blackhawk
Description/Function: USB100v2-ARM is a very low-cost controller for basic debugging of Texas Instruments DSPs
Interface Type: JTAG, USB
Operating Supply Voltage: 1.8 V, 3.3 V
Packaging: Bulk
Product Type: Emulators / Simulators
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: Blackhawk
Part # Aliases: 12196
Unit Weight: 124.740 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
3A992