RLP1-400-650

Bivar
749-RLP1-400-650
RLP1-400-650

Mfr.:

Description:
LED Light Pipes SMD Single RA 2.8mm 17mm Protrusion

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,036

Stock:
4,036 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.49 $1.49
$1.18 $118.00
$1.01 $505.00
$0.91 $910.00
$0.859 $4,295.00
$0.827 $8,270.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
1 Element
Water, Clear
PCB Mount
Right Angle
2.8 mm
17 mm
Bulk
Brand: Bivar
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 552 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9405920000
CAHTS:
8547200000
USHTS:
3926909989
TARIC:
8547200090
ECCN:
EAR99

RLP Multi Station Right Angle Light Pipe

Bivar RLP Multi Station Right Angle Light Pipe is available with 1 - 4 stations and multiple elevations and protrusions in a standard stock item. Jacket minimizes color bleeding, improves rigidity and transmission of light. Direct-mount PCB assembly features positive locking snap.