PLPC2-250

Bivar
749-PLPC2250

PLPC2-250

Mfr.:

Description:
LED Light Pipes 2mm Round Lens .250" Rigid LitePipe

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,102

Stock:

1,102
Can Dispatch Immediately

On Order:

4,200
Expected 21-Dec-23

Factory Lead Time:

14
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.42 $2.42
$1.55 $15.50
$1.13 $113.00
$1.04 $520.00
$0.858 $858.00
$0.816 $2,040.00
$0.797 $3,985.00
$0.778 $7,780.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Light Pipes
RoHS:  Details
Rigid Light Pipes
1 Element
Water, Clear
Panel Mount (Front)
Vertical
2 mm
Round
6.35 mm
Polycarbonate (PC)
Non Water Resistant
PLPC
Bulk
Brand: Bivar
Dimensions: 0.074 in x 0.25 in
Mounting Hole Size: 0.078 in
Panel Thickness Dimension: 0.047 in to 0.093 in
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Vf - Forward Voltage: -
Unit Weight: 21.300 mg

CNHTS:
3926909090
CAHTS:
8547200000
USHTS:
8547200000
TARIC:
8547200090
ECCN:
EAR99

Rigid Light Pipes

BIVAR Rigid Light Pipes are vertical press-fit mounting solutions with front or rear mounting capabilities. The light pipes are offered in 3mm and 5mm lens sizes in round and low profile face types.

Image Description
Molex 216010-1021
Rectangular Cable Assemblies SUPER SABER RR 150MM 2CKT Sn
Coilcraft XAL8080-103MED
Power Inductors - SMD 10uH Shld 20% 8.7A 23.1mOhms
Molex 105017-0001
USB Connectors MICRO USB B RECPT BTTM MNT SMT TH TABS
BIVAR PLPC2-100
LED Light Pipes 2mm Round Lens .100" Rigid LitePipe
Vishay MAL215099702E3
Aluminium Electrolytic Capacitors - SMD 100uF 80V 20%
Texas Instruments SN74LVC1G17DBVRG4
Buffers & Line Drivers Single Schmitt-Trgr
BIVAR PLPC2-6MM
LED Light Pipes 2mm Round Lens 6mm Rigid Light Pipe
Vishay V10P10-M3/87A
Schottky Diodes & Rectifiers 10 Amp 100 Volt
BIVAR PLPC2-188
LED Light Pipes 2mm Round Lens .188" Rigid LitePipe
BIVAR PLPC1-250
LED Light Pipes 1mm Round Lens .250" Rigid LitePipe