N-700-3

Bivar
749-N-700-3
N-700-3

Mfr.:

Description:
Racks & Rack Cabinet Accessories PCB Guide 7.0in Snap-in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 630

Stock:
630 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.709 $0.71
$0.708 $354.00
$0.624 $624.00

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Card Guides
Press-In
Natural
177.8 mm
6.2 mm
4.4 mm
Nylon
Brand: Bivar
Dimensions: 177.8 mm L x 6.2 mm W x 4.4 mm H
Packaging: Bulk
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 100
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
8547200000
TARIC:
8547200090
ECCN:
EAR99