N-550-2

Bivar
749-N-550-2
N-550-2

Mfr.:

Description:
Racks & Rack Cabinet Accessories Narr-O-Gide 5.5in Nylon Natural 94V-2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 357

Stock:
357
Can Dispatch Immediately
On Order:
1,400
Expected 23/3/2026
3,200
Expected 18/5/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.653 $0.65
$0.651 $3.26
$0.62 $310.00
$0.588 $588.00

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Card Guides
Press-In
Natural
139.7 mm
6.2 mm
4.4 mm
Nylon
Brand: Bivar
Dimensions: 139.7 mm L x 6.2 mm W x 4.4 mm H
Packaging: Bulk
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 100
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 2.722 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
3926909989
TARIC:
8547200090
ECCN:
EAR99