H380CGHYDL

Bivar
749-H380CGHYDL

H380CGHYDL

Mfr.:

Description:
LED Circuit Board Indicators LED Assembly, Right Angle, 1.8mm LED, Tri-Level, 1 Station, Green, HE Red, Yellow, Diffused Lens, Low Current.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.61 $2.61
$1.75 $17.50
$1.34 $134.00
$1.28 $640.00
$1.19 $1,190.00
$1.12 $2,240.00
$1.10 $5,500.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Circuit Board Indicators
RoHS:  Details
Green, Red, Yellow
1.8 mm
568 nm, 625 nm, 590 nm
2 mcd
Through Hole
50 deg
2 mA
2.1 V, 2 V, 2 V
Tray
Brand: Bivar
Configuration: 3 Single Color LEDs, Tri-Level
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication

USHTS:
8541410000
TARIC:
8541401000
ECCN:
EAR99