H380CGAYD

Bivar
749-H380CGAYD

H380CGAYD

Mfr.:

Description:
LED Circuit Board Indicators LED Assembly, Right Angle, 1.8mm LED, Tri-Level, 1 Station, Green, Amber, Yellow, Diffused Lens.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.63 $2.63
$1.77 $17.70
$1.33 $133.00
$1.31 $262.00
$1.27 $635.00
$1.19 $1,190.00
$1.16 $2,320.00
$1.15 $5,750.00
$1.14 $11,400.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Circuit Board Indicators
RoHS:  Details
Amber, Green, Yellow
1.8 mm
605 nm, 568 nm, 590 nm
20 mcd, 20 mcd, 10 mcd
Through Hole
50 deg
20 mA
2 V, 2.1 V, 2 V
Tray
Brand: Bivar
Configuration: 3 Single Color LEDs, Tri-Level
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication

USHTS:
8541410000
TARIC:
8541401000
ECCN:
EAR99