FLPO-5.0

Bivar
749-FLPO-5.0

FLPO-5.0

Mfr.:

Description:
LED Light Pipes Light Pipe Flex 6 x 3mm Oval

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.32 $2.32
$1.47 $14.70
$1.18 $118.00
$1.15 $575.00
$1.11 $1,110.00
$1.10 $2,750.00
$1.09 $5,450.00
$1.08 $10,800.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Light Pipes
RoHS:  Details
Flexible Light Pipes
Panel Mount
Vertical
5 in
Bulk
Brand: Bivar
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 700 mg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99