346-500

Bivar
749-346500
346-500

Mfr.:

Description:
Capacitor Hardware Perm-O-Pad Cap Mount .59x.145x.06 Wh Nyl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 897

Stock:
897 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.57 $0.57
$0.374 $3.74
$0.277 $27.70
$0.197 $197.00
$0.182 $455.00
$0.163 $815.00
$0.154 $1,540.00
$0.15 $3,750.00

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Capacitor Hardware
RoHS:  
Mounting Hardware
Insulator
0.597 in x 0.145 in x 0.06 in
Cylindrical Capacitor
Single/Double In-Line Mount
Bulk
Brand: Bivar
Product Type: Capacitor Hardware
Factory Pack Quantity: 500
Subcategory: Capacitors
Unit Weight: 35.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
3926909989
TARIC:
8547200090
MXHTS:
3926909988
ECCN:
EAR99