520N-21CMX-2P-00-0000

BittWare
538-520N21CMX2P00000
520N-21CMX-2P-00-0000

Mfr.:

Description:
Accelerator Cards Intel Stratix Oculink DIMM slots PCIe Gen3x16 host Passive Heatsink

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$27,793.19 $27,793.19

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Accelerator Cards
Standard Height
Intel Stratix 10 MX
0 GB
256 GB
12 V
+ 5 C
+ 35 C
Heatsink with Fan
266.7 mm x 111.15 mm
Brand: BittWare
Product Type: Accelerator Cards
Series: 520N MX
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Part # Aliases: 520N-MX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
4A994.b

FPGA Accelerator Cards

BittWare FPGA Accelerator Cards are high-performance accelerator products with Achronix, Intel, and Xilinx FPGA technology. BittWare cards are programmable solutions that boost application performance. The cards enhance energy efficiency and lower total ownership costs.

520N-MX FPGA Accelerator Card

BittWare 520N-MX FPGA Accelerator Card features Intel’s® Stratix 10 MX2100 FPGA with integrated HBM2 memory. The 520N-MX FPGA Accelerator Card offers an HBM2 with 16GB at up to 512GB/s, allowing for the acceleration of memory-bound applications.