250-U2-15P-2-00

BittWare
538-250-U2-15P-2-00
250-U2-15P-2-00

Mfr.:

Description:
Accelerator Cards 250-U2, Kintex KU15P-2, 8GB DDR4 SDRAM memory 72-bit 2400MTPS

In Stock: 15

Stock:
15 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$6,279.66 $6,279.66

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Accelerator Cards
U.2
Xilinx Kintex UltraScale+
8 GB
16 GB
+ 5 C
+ 35 C
Passive Heatsink
Brand: BittWare
Product Type: Accelerator Cards
Series: 250-U2
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471801000
TARIC:
8471800000
ECCN:
4A994.b

FPGA Accelerator Cards

BittWare FPGA Accelerator Cards are high-performance accelerator products with Achronix, Intel, and Xilinx FPGA technology. BittWare cards are programmable solutions that boost application performance. The cards enhance energy efficiency and lower total ownership costs.

250-U2 U.2 FPGA Accelerator Module

BittWare 250-U2 U.2 FPGA Accelerator Module features a Xilinx Kintex UltraScale+ FPGA directly coupled to local DDR4 memory. The fully programmable FPGA processor is designed for NVMe acceleration and conforms to the U.2 form factor. The 250-U2 U.2 FPGA module is energy-efficient, flexible, and intended to be deployed within conventional U.2 NVMe storage arrays. This allows for FPGA-accelerated instances of erasure coding, deduplication, compression, encryption, hashing, string/image search, database sort/join/filter, and machine learning inference. The BittWare 250-U2 module can be delivered as a ready-to-run, pre-configured solution featuring Eideticom's NoLoad® IP or be programmed by a user developing in-house capabilities. Users can mix and match storage and acceleration on the front-serviceable 250-U2, housed in a 1U chassis, permitting integration of storage units in the same server.