FI3D024A9

Belden Wire & Cable
566-FI3D024A9
FI3D024A9

Mfr.:

Description:
Fibre Optic Cables FX Indoor OM3 Distribution Tight Buffer 24 Fibers OFCP Aluminum Interlocked Armor Non-Unitized Aqua Jacket

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1640   Multiples: 1640
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$4.67 $7,658.80

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Fibre Optic Cables
RoHS:  
24 Fiber
50 um, 125 um
OM3
Blue (Aqua)
Brand: Belden Wire & Cable
Product Type: Fiber Optic Cables
Factory Pack Quantity: 1640
Subcategory: Fiber Optic
Unit Weight: 84 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544700000
JPHTS:
8544420102
TARIC:
8544421000
ECCN:
EAR99

Fiber Interconnect Cables

Belden Fiber Interconnect Cables are small and flexible, ideal for enterprise data centers, high-density patching, and tight routing within cabinets. These cables provide the right combination of flexibility and robustness needed to withstand the rigors of daily patching without sacrificing density. Belden Fiber Interconnect Cables are designed for easy installation, and the small outer diameter (OD) facilitates handling and routing.