9899 010500

Belden Wire & Cable
566-9899-500-10
9899 010500

Mfr.:

Description:
Test Lead Wire 18AWG 1C PVC 500ft SPOOL BLACK

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1,282.51 $1,282.51
$1,202.35 $2,404.70

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Test Lead Wire
RoHS:  
18 AWG
Black
500 ft
65 x 36
Polyvinyl Chloride (PVC)
5 kV
Tinned Copper
+ 80 C
3.66 mm
9899
Brand: Belden Wire & Cable
Product Type: Test Lead Wire
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 3.402 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544600091
USHTS:
8544604000
TARIC:
8544601000
MXHTS:
85446001
BRHTS:
85446000
ECCN:
EAR99

FEATURED PRODUCTS
BELDEN WIRE & CABLE