9452 010U1000

Belden Wire & Cable
566-9452010U1000
9452 010U1000

Mfr.:

Description:
Multi-Conductor Cables 2 #24 PE SHLD PVC

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1,719.74 $1,719.74
$1,525.21 $3,050.42

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS:  
Shielded
2 Conductor
1000 ft
24 AWG
Black
Polyvinyl Chloride (PVC)
Copper
19 x 36
200 V
Brand: Belden Wire & Cable
Insulation Material: Polyethylene (PE)
Product Type: Multi-Conductor Cables
Series: 9452
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 5.443 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490019
USHTS:
8544493080
TARIC:
8544499190
ECCN:
EAR99