8899 010100

Belden Wire & Cable
566-8899-100-10
8899 010100

Mfr.:

Description:
Test Lead Wire 18AWG 1C RUBBER 100ft SPOOL BLACK

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$401.93 $401.93
$377.65 $755.30
$374.90 $2,249.40
$357.47 $3,574.70
$352.34 $9,160.84
50 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Test Lead Wire
RoHS:  
18 AWG
Black
100 ft
65 x 36
Ethylene Propylene Diene Monomer (EPDM)
5 kV
Tinned Copper
+ 90 C
3.66 mm
8899
Brand: Belden Wire & Cable
Product Type: Test Lead Wire
Factory Pack Quantity: 2
Subcategory: Single Conductor Wire
Unit Weight: 680.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544600091
USHTS:
8544604000
TARIC:
8544601000
MXHTS:
85446001
BRHTS:
85446000
ECCN:
EAR99

FEATURED PRODUCTS
BELDEN WIRE & CABLE