8521 0041000

Belden Wire & Cable
566-8521-1000-04
8521 0041000

Mfr.:

Description:
Hook-up Wire 16AWG 1C PVC 1000ft SPOOL YELLOW

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2,257.05 $2,257.05
$2,104.57 $4,209.14
$1,980.53 $9,902.65
10 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Yellow
1000 ft
26 x 30
Polyvinyl Chloride (PVC)
1 kV
Silver Plated Copper
+ 80 C
MIL-W-76C Type MW
8521
Hook-up Wire
16 AWG
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Outside Diameter: 2.49 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 5.897 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490019
USHTS:
8544493080
TARIC:
8544499390
ECCN:
EAR99