8104 0601000

Belden Wire & Cable
566-8104-1000
8104 0601000

Mfr.:

Description:
Multi-Conductor Cables 24AWG 4PR SHIELD 1000ft SPOOL CHROME

Due to size or weight of the product, your shipping charge may increase.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$7,091.60 $7,091.60
$6,648.37 $13,296.74

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Networking
Shielded
8 Conductor
1000 ft
24 AWG
7.67 mm (0.302 in)
Chrome
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 32
30 V
Brand: Belden Wire & Cable
Features: Low capacitance computer cable used in EIA RS-232 and RS-422 applications
Insulation Material: Foam Polyethylene (FPE)
Product Type: Multi-Conductor Cables
Series: 8104
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 20.865 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544200000
CAHTS:
8544490019
USHTS:
8544493080
TARIC:
8544492000
ECCN:
EAR99