8023 000100

Belden Wire & Cable
566-8023
8023 000100

Mfr.:

Description:
Bus Bar Wire 26AWG 1C SOLID 100ft SPOOL NO COLOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 191

Stock:
191 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$119.80 $119.80
$110.35 $220.70
$107.10 $535.50
$104.39 $1,043.90
$97.58 $2,439.50
$92.69 $4,634.50
$87.97 $8,797.00

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Bus Bar Wire
RoHS:  
26 AWG
None (Non-Insulated)
100 ft
Solid
Non-Insulated
Tinned Copper
0.41 mm
8023
Brand: Belden Wire & Cable
Product Type: Bus Bar Wire
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
8544490019
USHTS:
7408291000
JPHTS:
392690029
TARIC:
8544499390
ECCN:
EAR99

FEATURED PRODUCTS
BELDEN WIRE & CABLE