8013 0001000

Belden Wire & Cable
566-8013-1000
8013 0001000

Mfr.:

Description:
Bus Bar Wire 16AWG 1C SOLID 1000ft SPL NO COLOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1,866.12 $1,866.12
$1,749.50 $3,499.00

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Bus Bar Wire
RoHS:  
16 AWG
None (Non-Insulated)
1000 ft
Solid
Non-Insulated
Tinned Copper
1.32 mm
8013
Brand: Belden Wire & Cable
Product Type: Bus Bar Wire
Factory Pack Quantity: 2
Subcategory: Single Conductor Wire
Unit Weight: 4.082 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
8544490019
USHTS:
3926909989
JPHTS:
392690029
TARIC:
8544499390
ECCN:
EAR99

FEATURED PRODUCTS
BELDEN WIRE & CABLE